Print Page
Image is for illustrative purposes only. Please refer to product description.
14.224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.517 |
100+ | €0.411 |
250+ | €0.358 |
500+ | €0.350 |
1000+ | €0.342 |
2500+ | €0.335 |
Price for:Each
Minimum: 10
Multiple: 10
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205818-2
Order Code2528047
Product Range-
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (21-Jan-2025)
Product Overview
The 5205818-2 is a yellow chromate Female Screw Lock suitable for use with the HDP or HDF metal-shell or all-plastic plugs and receptacles. It features 4-40 UNC thread size.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
7.92mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205818-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000826