Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-1
Order Code1098377
Product RangeAMPLIMITE
Technical Datasheet
11.252 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.190 |
100+ | €1.970 |
250+ | €1.880 |
500+ | €1.790 |
1000+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-1
Order Code1098377
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (21-Jan-2025)
Product Overview
The 5205980-1 from TE Connectivity is an AMPLIMITE male screw retainer kit. The screw has 4-40 UNC thread size and 5.59mm (0.22inch) length. This kit is used with HDE and HDP D sub metal shell connectors.
- Zinc plated carbon steel screw with yellow chromate finish
- Retainer clip is made of stainless steel
Contents
Male screw, Retaining clip.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205980-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002291