Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-4
Order Code1654789
Product RangeAMPLIMITE Series
Technical Datasheet
4.519 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €2.530 |
100+ | €2.100 |
250+ | €1.880 |
500+ | €1.740 |
1000+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-4
Order Code1654789
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (21-Jan-2025)
Product Overview
5205980-4 is a male screw retainer kit for use with the metal shell connector (HDE and HDP). The screw retainer is made of carbon steel with zinc-plated clear chromate finish.
- D-shaped connector accessory
- 4-40 screw & hole thread size
- 5.59mm screw length
Contents
Two male screws, Two retaining clips.
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205980-4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223