Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-4.
Order Code3794367
Product RangeAMPLIMITE
Technical Datasheet
281 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.710 |
100+ | €2.390 |
250+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-4.
Order Code3794367
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length14.22mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCTo Be Advised
Alternatives for 5207719-4.
3 Products Found
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
14.22mm
Thread Size - Imperial
4-40
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454