Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207952-1
Order Code2112518
Product RangeAMPLIMITE
Technical Datasheet
420 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.160 |
10+ | €3.460 |
100+ | €2.820 |
250+ | €2.640 |
500+ | €2.620 |
1000+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207952-1
Order Code2112518
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead (21-Jan-2025)
Product Overview
The 5207952-1 is a female Screwlock Assembly Kit for use with metal-shell and all-plastic connectors (HDE, HDF and HDP). The screw is made up of cold-rolled steel with zinc-plated yellow chromate finish.
- 4-40 Thread
Applications
Industrial
Contents
Screwlock, Flat washers and Square nuts.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
6.35mm
Thread Size - Imperial
4-40
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability