Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5229912-1
Order Code1704259
Product RangeCHAMP-LOK Series
Technical Datasheet
3.910 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.720 |
| 10+ | €6.590 |
| 100+ | €5.650 |
| 250+ | €5.200 |
| 500+ | €4.960 |
| 1000+ | €4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€7.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5229912-1
Order Code1704259
Product RangeCHAMP-LOK Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeI/O
Contact Termination TypeIDC / IDT
Product RangeCHAMP-LOK Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
5229912-1 is a IDC D-sub CHAMP docking plug connector kit, intended for cable to cable applications with Insulation Displacement Crimp (IDC) mass termination. Has a centreline pitch of 2.16 mm and used for signal circuit application.
- 50 position, 2 rows, 2.16mm pitch connector
- Copper alloy with gold over nickel plating contact
- 0.5A, 1A maximum current rating
- 4-40 UNC 2B thread size
- Cable mount (free-hanging) connector
- Polyphenylene oxide housing
- Suitable wire size range from 26 – 24AWG
- Operating temperature range from -40 to 75°C
Technical Specifications
No. of Contacts
50Contacts
Connector Type
I/O
Product Range
CHAMP-LOK Series
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate (21-Jan-2025)
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023