Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53120-1
Order Code3791805
Product RangeSOLISTRAND
Technical Datasheet
5.159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.403 |
100+ | €0.303 |
500+ | €0.277 |
1000+ | €0.249 |
2500+ | €0.237 |
5000+ | €0.225 |
Price for:Each
Minimum: 10
Multiple: 10
€4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53120-1
Order Code3791805
Product RangeSOLISTRAND
Technical Datasheet
Product RangeSOLISTRAND
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialPhosphor Bronze
Technical Specifications
Product Range
SOLISTRAND
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 53120-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003