Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €1.400 |
600+ | €1.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
€280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5406514-2
Order Code2399760
Connector TypeModular
GenderJack
No. of Contacts6Contacts
LAN CategoryCat3
No. of Ports1Ports
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5406514-2 is a 6P6C 1-port Cat3 unshielded surface mount Inverted RJ45 Modular Jack with side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type
Modular
No. of Contacts
6Contacts
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
LAN Category
Cat3
Contact Termination Type
Surface Mount
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability