Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54123-1
Order Code2798154
Product RangeCPC
Also Known As54123-1,
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.150 |
Price for:Each
Minimum: 1
Multiple: 1
€14.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54123-1
Order Code2798154
Product RangeCPC
Also Known As54123-1,
Technical Datasheet
Product RangeCPC
For Use WithAMP CPC Series Circular Connectors
Cable Diameter Max18.42mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
SVHCTo Be Advised
Product Overview
The 54123-1 is a Heat-shrinkable Sealing Boot for use with the CPC connector, size-13 shell. The cable entry seal is used with jacketed cable to provide an environmentally sealed wire to connector system. They can be used with either plugs or receptacles.
Applications
Industrial
Technical Specifications
Product Range
CPC
Cable Diameter Max
18.42mm
SVHC
To Be Advised
For Use With
AMP CPC Series Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
Alternatives for 54123-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515