Print Page

Image is for illustrative purposes only. Please refer to product description.
233 In Stock
71 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.880 |
10+ | €5.020 |
100+ | €4.290 |
250+ | €3.980 |
500+ | €3.740 |
1000+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554808-1
Order Code2452639
Product RangeCHAMP
Product RangeCHAMP
Screw Length15.113mm
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2A
Connector Shell Size-
Technical Specifications
Product Range
CHAMP
Thread Size - Metric
M3.5
Connector Shell Size
-
Screw Length
15.113mm
Thread Size - Imperial
6-32 UNC-2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726