Print Page
Image is for illustrative purposes only. Please refer to product description.
346 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
10+ | €3.960 |
100+ | €3.260 |
250+ | €3.190 |
500+ | €3.130 |
1000+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650945-5
Order Code1098672
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing5.08mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles-
Product Overview
The 5650945-5 is a 64-way 3-row Right Angle Eurocard Connector with gold-plated copper alloy contacts and through hole solder termination. This Eurocard/DIN41612 connector comes with high temperature glass filled polyester housing and contact transmits signal only.
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
64Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + c
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Alternatives for 5650945-5
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659