Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5746879-1
Order Code3794368
Product RangeAMPLIMITE HDF
Technical Datasheet
867 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.487 |
100+ | €0.359 |
500+ | €0.313 |
1000+ | €0.284 |
2500+ | €0.278 |
5000+ | €0.273 |
Price for:Each
Minimum: 10
Multiple: 10
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5746879-1
Order Code3794368
Product RangeAMPLIMITE HDF
Technical Datasheet
Product RangeAMPLIMITE HDF
Screw Length7.62mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
AMPLIMITE HDF
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
7.62mm
Thread Size - Imperial
4-40
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability