Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5746881-1
Order Code1557060
Product RangeAMPLIMITE
2.650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €1.840 |
100+ | €1.510 |
250+ | €1.410 |
500+ | €1.390 |
1000+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5746881-1
Order Code1557060
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length7.62mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (21-Jan-2025)
Product Overview
The 5746881-1 is a male Screw Retainer Kit for use with metal shell and all plastic connectors (HDF). It is made of carbon steel with zinc-plated clear chromate finish.
- 4-40 Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
7.62mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002