Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747223-3
Order Code1557058
Product RangeAMPLIMITE
Technical Datasheet
337 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.570 |
10+ | €2.660 |
100+ | €2.280 |
250+ | €2.230 |
500+ | €2.190 |
1000+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747223-3
Order Code1557058
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length18.99mm
Thread Size - Metric-
Thread Size - Imperial2-56
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5747223-3 is a female Screwlock Assembly Kit for use with Amplimite series HD, HDE, HDF and HDP series D-sub connectors. This screwlock is made from cold-rolled steel with a clear chromate finish.
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
18.99mm
Thread Size - Imperial
2-56
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004297