Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747877-3
Order Code1654782
Product RangeAMPLIMITE
Technical Datasheet
24.087 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.656 |
50+ | €0.547 |
100+ | €0.538 |
250+ | €0.505 |
500+ | €0.492 |
1500+ | €0.437 |
Price for:Each
Minimum: 10
Multiple: 10
€6.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747877-3
Order Code1654782
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length9.47mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
Product Overview
The 5747877-3 is a Female Screw Lock made of steel screw with clear chromate finish and a zinc plating. It is suitable for use with the metal shell or all plastic connectors (HDP or HDF). It features 4 to 40 UNC thread size.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
9.47mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (21-Jan-2025)
Alternatives for 5747877-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability