Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-2
Order Code1098417
Product RangeAMPLIMITE
Technical Datasheet
20 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.400 |
10+ | €9.870 |
25+ | €8.810 |
100+ | €8.720 |
250+ | €8.620 |
500+ | €8.530 |
Price for:Each
Minimum: 1
Multiple: 1
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-2
Order Code1098417
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5748677-2 is a 15-position shielded D-sub Backshell with Grommets and is made of metal-plated thermoplastic. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Alternatives for 5748677-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate