Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749204-2
Order Code1098653
Product Range.050 Series Cable Connectors (SCSI)
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.190 |
10+ | €11.870 |
25+ | €10.680 |
100+ | €10.130 |
250+ | €9.930 |
500+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€14.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749204-2
Order Code1098653
Product Range.050 Series Cable Connectors (SCSI)
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With68 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle75°
Connector Body MaterialCopper Body
Product Range.050 Series Cable Connectors (SCSI)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5749204-2 is a Shielded Backshell Kit made of zinc with nickel over copper finish. It is suitable for 68-position AMPLIMITE 0.050 series cable connectors (SCSI).
Applications
Industrial
Contents
Upper and lower backshell, 2x Spring latches, Strain relief staple and 2x 2-56 Screws.
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Copper Body
SVHC
No SVHC (21-Jan-2025)
For Use With
68 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
75°
Product Range
.050 Series Cable Connectors (SCSI)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
Product traceability