Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.230 |
| 10+ | €3.970 |
| 100+ | €3.700 |
| 250+ | €3.590 |
| 500+ | €3.480 |
| 1000+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No583718-1
Order Code3791513
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.78mm
No. of Contacts20 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeCrimp
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
20 Contacts
Connector Body Orientation
Straight
Contact Material
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.78mm
Connector Mounting
Panel Mount
Contact Termination Type
Crimp
Contact Plating - Mating Side
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063