Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No609003
Order Code312927
Your Part Number
Technical Datasheet
64 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.630 |
| 10+ | €15.540 |
| 25+ | €13.850 |
| 100+ | €13.190 |
| 250+ | €12.320 |
| 500+ | €11.210 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€19.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No609003
Order Code312927
Technical Datasheet
Accessory TypeJack Screw
For Use WithD Connectors
Thread Size - Metric-
Thread Size - Imperial-
Screw Head Height-
Screw Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 609003 is a straight Quick Disconnect Terminal with tab contacts, F-crimp termination and 0.2 to 0.6mm² wire size. It is made of brass. This quick disconnect terminal is suitable for D-sub connector.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
-
Product Range
-
For Use With
D Connectors
Thread Size - Imperial
-
Screw Length
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004