Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61400-1
Order Code2310111
Product RangeFASTON 110 Series
Technical Datasheet
45.070 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0631 |
1000+ | €0.0575 |
2500+ | €0.0525 |
5000+ | €0.0477 |
10000+ | €0.044 |
Price for:Each
Minimum: 100
Multiple: 100
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61400-1
Order Code2310111
Product RangeFASTON 110 Series
Technical Datasheet
Product RangeFASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.79mm x 0.51mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.3mm²
Terminal Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472