Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.859 |
10+ | €0.752 |
100+ | €0.623 |
500+ | €0.558 |
1000+ | €0.515 |
2500+ | €0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61855-1
Order Code3791808
Product Range-
Wire Size (AWG)10AWG to 6AWG
Conductor Area CSA15mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
Technical Specifications
Product Range
-
Conductor Area CSA
15mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
10AWG to 6AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025