Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62310-2
Order Code2310126
Product RangeAMPLIVAR
Technical Datasheet
5.950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0949 |
500+ | €0.0777 |
1000+ | €0.0776 |
2500+ | €0.0775 |
5000+ | €0.0669 |
10000+ | €0.0658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€9.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62310-2
Order Code2310126
Product RangeAMPLIVAR
Technical Datasheet
Product RangeAMPLIVAR
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max9AWG
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 62310-2 is a Splice Terminal made of brass with tin plated finish. This open barrel side feed pigtail splice features crimp termination and accepts 12 to 9AWG wire. The serration depth is varied within the splice to give optimum electrical/mechanical performance on all wire size, serration sidewall angles are varied to allow better wire stripping and serration fill. Flat bottom of splice helps keep magnet wires on bottom as required during crimping. Additional serrations enhance stability of crimp.
- Splice length is increased on larger CMA splices for improved performance
Applications
Industrial
Technical Specifications
Product Range
AMPLIVAR
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
9AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505