Print Page
Image is for illustrative purposes only. Please refer to product description.
12.300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0989 |
1000+ | €0.0866 |
2500+ | €0.0717 |
5000+ | €0.0643 |
10000+ | €0.0594 |
20000+ | €0.0554 |
Price for:Each
Minimum: 100
Multiple: 100
€9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62357-1
Order Code2311701
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min12.5AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.07mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 62357-1 is a Splice Terminal made of brass. This unplated open barrel end feed-through splice features crimp termination.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
12.5AWG
Conductor Area CSA
5.07mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544