Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66261-2
Order Code1353937
Product RangeType XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Technical Datasheet
131 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.970 |
10+ | €14.100 |
25+ | €13.040 |
100+ | €11.730 |
250+ | €11.130 |
500+ | €10.370 |
Price for:Each
Minimum: 1
Multiple: 1
€15.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66261-2
Order Code1353937
Product RangeType XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Technical Datasheet
Product RangeType XII
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
For Use WithType XII Series Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66261-2 is a pin Power Contact for use with CPC, G series and M series connectors in crimp style. The type XII series contact accepts 1.25 to 1.4mm² wire size. It is made of copper with gold-plated finish.
- 35A Test current
Applications
Power Management
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Type XII Series Connectors
Contact Material
Copper
Alternatives for 66261-2
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002338