Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66683-2
Order Code3134233
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12000+ | €0.204 |
36000+ | €0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
€2,448.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66683-2
Order Code3134233
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithCPC Connectors, AMPLIMITE HDP-20
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- D-sub connector contact
- Gold flash PCB contact termination area plating material, nickel contact underplating material
- Phosphor bronze contact base material
- 1.2A maximum contact current rating, 1mm pin diameter
- Crimp termination method to wire and cable
- 1.27 to 1.52mm accepts wire insulation diameter range
- 28 to 24AWG wire size range, 1.5mm maximum insulation diameter
- Signal circuit application, for use with AMPLIMITE HDP-20, CPC connectors
- Operating temperature range from -55 to 105°C
Technical Specifications
For Use With
CPC Connectors, AMPLIMITE HDP-20
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE HDP-20 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability