Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66741-6
Order Code1458899
Product RangeMultimate XII
Technical Datasheet
1.840 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.800 |
10+ | €16.930 |
25+ | €15.770 |
100+ | €14.690 |
250+ | €14.400 |
Price for:Each
Minimum: 1
Multiple: 1
€19.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66741-6
Order Code1458899
Product RangeMultimate XII
Technical Datasheet
Product RangeMultimate XII
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Multimate XII Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66741-6 is a female Socket Power Contact made of copper with gold-plated finish and gold crimp termination. This type XII contact accepts 10AWG discrete wire and can be used with G series, M series and CPC connectors.
- 35A Test current rating
Applications
Industrial
Technical Specifications
Product Range
Multimate XII
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
AMP Multimate XII Series Housing Connectors
Contact Material
Copper
Alternatives for 66741-6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722