Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No709819-5
Order Code3794292
Product RangeSimel XCT
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.910 |
10+ | €7.310 |
25+ | €6.890 |
100+ | €6.710 |
250+ | €6.510 |
500+ | €6.430 |
Price for:Each
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No709819-5
Order Code3794292
Product RangeSimel XCT
Technical Datasheet
Product RangeSimel XCT
TerminationCrimp
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Simel XCT
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Termination
Crimp
Conductor Area CSA
95mm²
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0515