Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735410
Order Code3573722
Product RangeElectrotap
Technical Datasheet
9.004 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.880 |
50+ | €0.764 |
100+ | €0.761 |
250+ | €0.704 |
500+ | €0.678 |
1500+ | €0.644 |
Price for:Each
Minimum: 10
Multiple: 10
€8.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735410
Order Code3573722
Product RangeElectrotap
Technical Datasheet
Product RangeElectrotap
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 735410 is a red insulated wire tap Splice with tin-plated brass contact. The Electrotap series splice has nylon insulator, crimp termination and accepts 20 to 18AWG wire size.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
Electrotap
Wire Size AWG Min
20AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 735410
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814