Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745286-2
Order Code2311135
Product RangeAMPLIMITE
Technical Datasheet
581 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
10+ | €4.200 |
100+ | €3.630 |
250+ | €3.320 |
500+ | €3.130 |
1000+ | €3.070 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745286-2
Order Code2311135
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell SizeDE, DA, DB, DC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 745286-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499