Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €2.760 |
100+ | €2.380 |
250+ | €2.280 |
500+ | €2.230 |
1000+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749087-1
Order Code2310056
Technical Datasheet
Product Range-
Accessory TypeScrewlock
For Use WithD Sub
Screw Length14.27mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 749087-1 is a Screw Lock with 4-40 UNC (male) thread size for D-sub.
Applications
Industrial
Technical Specifications
Product Range
-
For Use With
D Sub
Thread Size - Metric
-
Connector Shell Size
-
Accessory Type
Screwlock
Screw Length
14.27mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003026
Product traceability