Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776164-2
Order Code2396389
Product RangeAMPSEAL
Technical Datasheet
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.030 |
10+ | €12.480 |
25+ | €11.330 |
100+ | €10.180 |
250+ | €9.270 |
500+ | €8.970 |
Price for:Each
Minimum: 1
Multiple: 1
€14.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776164-2
Order Code2396389
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions35Ways
Pitch Spacing4mm
For Use WithAMPSEAL & AMPSEAL 16 Series Connectors, 770520 & 770854 Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 776164-2 is a 35-way 3-row AMPSEAL Connector Housing with 180° cable exit and 4mm pitch spacing. This AMPSEAL connector housing is suitable for use with AMPSEAL and AMPSEAL 16 series connectors, 770520 and 770854 terminals.
- 250VAC Operating voltage
- Natural colour
- IP6K9K Protection rating
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
35Ways
For Use With
AMPSEAL & AMPSEAL 16 Series Connectors, 770520 & 770854 Terminals
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 776164-2
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
Product traceability