Print Page
Image is for illustrative purposes only. Please refer to product description.
717 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.220 |
10+ | €12.080 |
25+ | €10.860 |
100+ | €9.630 |
250+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€14.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776164-5
Order Code2468539
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions35Ways
Pitch Spacing4mm
For Use WithAMPSEAL Auto Header Assembly System & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.
- Available in 8, 14, 23, 35 Position
- IP6K9K Protection
- UL94V-0 Flammability
- Secondary contact locking and lanceless contacts ensure positive contact seating
- Lanceless receptacle contacts reduce tangling during storage and handling
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
35Ways
For Use With
AMPSEAL Auto Header Assembly System & Socket Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 776164-5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033203