Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215083-0
Order Code149081
Product RangeMicro-MaTch
Technical Datasheet
3.970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
6+ | €1.650 |
18+ | €1.430 |
50+ | €1.230 |
125+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215083-0
Order Code149081
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8-215083-0 from TE Connectivity is a Micro-MaTch male on wire connector with IDC termination. It is a 1.27mm pitch, 10 position polarized and vertical connector assembly.
- Red colour polyester GF housing
- Current rating is 1.5A
- Operating voltage is 100VDC
- Phosphor bronze with tin plated contacts
- Operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001228