Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-32446-1
Order Code2138748
Product RangePIDG Series
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-32446-1
Order Code2138748
Product RangePIDG Series
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA0
Terminal TypeKnife Disconnect Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (14-Jun-2023)
Alternatives for 8-32446-1
1 Product Found
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0
Insulator Colour
Red
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
16AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596
Product traceability