Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-32448-1
Order Code2138815
Product RangePIDG Series
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-32448-1
Order Code2138815
Product RangePIDG Series
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeKnife Disconnect Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988