Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828102-1
Order Code1187870
Product RangeAMPLIMITE
Technical Datasheet
9.905 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.901 |
100+ | €0.748 |
500+ | €0.621 |
1000+ | €0.583 |
2500+ | €0.553 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828102-1
Order Code1187870
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (21-Jan-2025)
Product Overview
The 828102-1 from TE Connectivity is an AMPLIMITE female screwlock with 4-40 UNC thread size. The screw is 11.2mm in length and it is used with HD series D sub connectors.
- Thread length of 5mm (0.197inch)
- Made of brass with tin plating
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001041