Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No829261-6
Order Code4218061
Product RangeAMPLIMITE
Technical Datasheet
6.698 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.490 |
10+ | €1.210 |
100+ | €1.060 |
500+ | €0.939 |
1000+ | €0.895 |
2500+ | €0.838 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No829261-6
Order Code4218061
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length7.9mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCLead (21-Jan-2025)
Product Overview
The 829261-6 from TE Connectivity is an AMPLIMITE female screwlock. It has a screw length of 12.7mm and it is suitable for use with HD series D sub connectors.
- Thread size of 4-40 UNC 2B (female) and M3 (male)
- Thread length of 7.9mm (0.311inch)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
M3
SVHC
Lead (21-Jan-2025)
Screw Length
7.9mm
Thread Size - Imperial
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057