Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86561-6
Order Code8180130
Product RangeAMPMODU
Technical Datasheet
6.688 In Stock
4.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.398 |
100+ | €0.310 |
250+ | €0.277 |
500+ | €0.261 |
1000+ | €0.244 |
2500+ | €0.235 |
Price for:Each
Minimum: 10
Multiple: 10
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86561-6
Order Code8180130
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
Contact GenderPin
Contact Termination TypeCrimp
For Use With.100 Centerline Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating3.5A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86561-6 is a Contact Pin made of phosphor bronze with gold-plated contact for use with 0.1mm centerline connectors.
- 26 to 22AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3.5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
.100 Centerline Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 86561-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136