Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91124-1
Order Code1353950
Also Known AsEXTRACTION TOOL
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.050 |
5+ | €86.100 |
10+ | €80.850 |
25+ | €79.540 |
50+ | €78.220 |
100+ | €76.910 |
Price for:Each
Minimum: 1
Multiple: 1
€92.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91124-1
Order Code1353950
Also Known AsEXTRACTION TOOL
Technical Datasheet
For Use WithAmp Type XII Pin & Socket Contacts
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 91124-1 is an Extraction Tool for Amp type XII pin and socket contacts. The tool features a plastic handle with two metal tool tips for releasing the contact locking latches.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Amp Type XII Pin & Socket Contacts
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442