Print Page
Image is for illustrative purposes only. Please refer to product description.
25.890 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0743 |
1000+ | €0.060 |
2500+ | €0.0553 |
5000+ | €0.0509 |
10000+ | €0.0465 |
Price for:Each
Minimum: 100
Multiple: 100
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925552-1
Order Code3388008
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
- Crimp wire splice
- Straight terminal orientation
- Wire insulation support, open barrel
- Pin diameter is 2.92mm
- Wire size is 20 – 17AWG
- Terminal material thickness is 0.33mm
- Overall length is 10.9mm
- Accepts wire insulation diameter range (mm) from 1.8 – 3.3, 3.3
Technical Specifications
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
1mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
17AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018