Print Page
Image is for illustrative purposes only. Please refer to product description.
2.200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2200+ | €0.381 |
6600+ | €0.336 |
Price for:Each (Supplied on Full Reel)
Minimum: 2200
Multiple: 2200
€838.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927829-5
Order Code2473438
Product RangeJPT
Product RangeJPT
Contact PlatingSilver Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max11AWG
Wire Size AWG Min13AWG
For Use WithET Series Standard Power Timer Connectors
Contact MaterialCopper, Iron
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 927829-5 is a Standard Power Timer Contact Terminal with locking lance and silver-plated contacts. This contact terminal accepts 13 to 11AWG copper wire and can be used with ET series standard power timer connectors.
- -40 to +140°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
JPT
Contact Gender
Socket
Wire Size AWG Max
11AWG
For Use With
ET Series Standard Power Timer Connectors
Contact Plating
Silver
Contact Plating
Silver Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
13AWG
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095