Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929387-1
Order Code3394203
Product RangeMQS
Technical Datasheet
2.477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.123 |
500+ | €0.109 |
1000+ | €0.0943 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929387-1
Order Code3394203
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithTE MQS FFC/FPC Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Current Rating7.5A
Contact MaterialCopper Nickel Silicon
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
7.5A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
TE MQS FFC/FPC Connectors
Wire Size AWG Min
23AWG
Contact Material
Copper Nickel Silicon
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012