Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
130 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.340 |
10+ | €3.580 |
100+ | €3.260 |
250+ | €3.220 |
500+ | €3.180 |
1000+ | €3.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929674-1
Order Code1863405
Accessory TypeCable Clamp
For Use WithJPT Connectors Housing Assembly
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 929674-1 is a 55-position Backshell/Cable Clamp made of nylon (polyamide) body and black in color. It is suitable for use with the junior-power-timer (JPT) series connectors.
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Cable Clamp
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
JPT Connectors Housing Assembly
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016269