Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963040-3
Order Code1772948
Product RangeJunior Power Timer
Technical Datasheet
10.206 In Stock
6.900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.310 |
100+ | €1.060 |
500+ | €0.938 |
1000+ | €0.895 |
2500+ | €0.852 |
Price for:Each
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963040-3
Order Code1772948
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions2Ways
Pitch Spacing5mm
For Use WithJPT Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 963040-3 is a 2-way Pin and Socket Housing for Junior-Power-Timer contacts on single wire sealing system.
- 1.6mm Mating Pin Diameter
- Black Colour
- UL94-HB Flammability Rating
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Ways
For Use With
JPT Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability