Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965784-1
Order Code3455786
Product RangeHDSCS
Technical Datasheet
4.542 In Stock
2.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.636 |
100+ | €0.480 |
250+ | €0.443 |
500+ | €0.424 |
1000+ | €0.414 |
2500+ | €0.406 |
Price for:Each
Minimum: 10
Multiple: 10
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965784-1
Order Code3455786
Product RangeHDSCS
Technical Datasheet
Connector Shell Size-
Cable Diameter Max2.5mm
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeHDSCS
For Use WithSealed Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 965784-1 is a black vertical Cover-Cable Exit with strain relief and is made of polyamide. The HDSCS series cable exit used with sealed circular connectors and for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- 180° Cable exit angle
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
For Use With
Sealed Circular Connectors
Cable Diameter Max
2.5mm
Product Range
HDSCS
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006