Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.460 |
5+ | €11.360 |
10+ | €10.960 |
25+ | €10.460 |
50+ | €10.120 |
100+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1327
Order Code3395055
Technical Datasheet
Temperature Sensor TypeAir Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
Temperature Sensor Type
Air Temperature Sensor
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability