Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-210
Order Code3783283
Product RangeCL
Technical Datasheet
2.920 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.300 |
| 50+ | €1.050 |
| 250+ | €0.970 |
| 500+ | €0.827 |
| 1000+ | €0.771 |
| 2000+ | €0.721 |
Price for:Each
Minimum: 5
Multiple: 5
€6.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-210
Order Code3783283
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size10.16mm
Resistance (25°C)30ohm
ApprovalsUL
Maximum Energy Rating at 25°C4.32J
Maximum Steady State Current at 25°C1.5A
SVHCNo SVHC (07-Jul-2017)
Product Overview
CL-210 is a CL series NTC inrush current limiter, disc thermistor with uninsulated lead-wires are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC converter from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.
- UL approval (UL 1434 file# E82830)
- Low cost, solid state device for inrush current suppression and excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
- Low steady resistance and accompanying power loss
- Small physical size offers design-in benefits over large passive components
- Best-in-class capacitance rating
- 30 ohm resistance at 25°C and 1.5A RMS max steady state current
- 600VAC RMS at 120 and 150VAC RMS at 240
- 4.32joules max energy
Technical Specifications
Product Range
CL
Resistance (25°C)
30ohm
Maximum Energy Rating at 25°C
4.32J
SVHC
No SVHC (07-Jul-2017)
Disc Size
10.16mm
Approvals
UL
Maximum Steady State Current at 25°C
1.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007