Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1935
Order Code3783300
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.290 |
10+ | €12.790 |
25+ | €12.350 |
50+ | €12.150 |
100+ | €11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€14.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1935
Order Code3783300
Technical Datasheet
Resistance (25°C)10kohm
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-
Measured Temperature Max-
B-Constant3977K
Supply Voltage Min-
Supply Voltage Max-
Resistance @ 0°C10kohm
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Technical Specifications
Resistance (25°C)
10kohm
Measured Temperature Min
-
B-Constant
3977K
Supply Voltage Max
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Max
-
Supply Voltage Min
-
Resistance @ 0°C
10kohm
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
120°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014