Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €4.660 |
Price for:Each
Minimum: 1000
Multiple: 1000
€4,660.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS4710
Order Code3274390
Technical Datasheet
Resistance (25°C)12kohm
Outside Diameter5mm
Resistance Tolerance (25°C)± 5%
NTC MountingFree Hanging
B-Constant3740K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialBrass
Probe Diameter-
Lead Length1.5m
Operating Temperature Min-
Operating Temperature Max105°C
Qualification-
Product Range-
Technical Specifications
Resistance (25°C)
12kohm
Resistance Tolerance (25°C)
± 5%
B-Constant
3740K
NTC Case Size
-
Probe Material
Brass
Lead Length
1.5m
Operating Temperature Max
105°C
Product Range
-
Outside Diameter
5mm
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
Product traceability