Print Page
Image is for illustrative purposes only. Please refer to product description.
940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.780 |
10+ | €3.250 |
25+ | €3.070 |
50+ | €2.950 |
100+ | €2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS6862
Order Code3783294
Technical Datasheet
Temperature Sensor TypeSurface Temperature Sensor
Measured Temperature Min-30°C
Measured Temperature Max70°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Thermistor TerminalsWire Leaded
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingAdhesive
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
JS6862 is a self-adhering surface temperature sensor designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. It is also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensor detect over-temperature resulting from a malfunction or a dry-fire. An adhesive lined foam backing tape provides air and moisture resistance with optional WRC (5470) water safety and DIN 4102 part 1 (B3) fire safety approvals.
- 45x45, square
- Foam backing tapes
- Excellent heat transfer
- Long-term stability
- Temperature ranges from -30 to +70°C
- PVC single insulated lead wire, 3x1.5mm cross-sectional profile
- Voltage withstand 750VAC between the terminals of the connector and the contact tape
- Maximum permissible current is 1mA
- 650mm length
- Molex 5559 connector
Technical Specifications
Temperature Sensor Type
Surface Temperature Sensor
Measured Temperature Max
70°C
Supply Voltage Max
-
Thermistor Terminals
Wire Leaded
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Measured Temperature Min
-30°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Temperature Transmitter Output
-
Sensor Mounting
Adhesive
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009875